This Yageo fixed inductor features a ferrite core, 1uH inductance, and a 10% tolerance. It has a maximum DC current rating of 400mA and is packaged in a 1210 case. The inductor measures 2.7mm in depth and 2.4mm in height. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Yageo NL322522T-1R0K-N technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.7mm |
| Height | 2.4mm |
| Inductance | 1uH |
| Max DC Current | 400mA |
| Resistance | 0.7R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.