Inductor RF Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 0.4A 0.7Ohm DCR 1210 T/R
Yageo NL322522T-1R0K-S technical specifications.
| Depth | 2.5mm |
| Height | 2.2mm |
| Inductance | 1uH |
| Max DC Current | 400mA |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo NL322522T-1R0K-S to view detailed technical specifications.
No datasheet is available for this part.