This 1.8uH wirewound ferrite RF inductor features a 10% tolerance and a maximum DC current of 0.35A. It has a minimum quality factor of 30 and a minimum self resonant frequency of 60MHz. The inductor is designed for surface mount applications and has a case size of 1210. It operates between -25°C and 85°C.
Yageo NL322522T-1R8K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.35A |
| Maximum Saturation Current | 0.35A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NL322522T-1R8K-S to view detailed technical specifications.
No datasheet is available for this part.