The Yageo NL322522T-220K-S is a 22uH wirewound inductor with a 10% tolerance, made from ferrite core material. It has a maximum DC current of 0.11A and a maximum saturation current of 0.11A. The inductor's maximum DC resistance is 3.7 ohms and its minimum quality factor is 30. The device is a surface mount fixed inductor with a case size of 1210 and dimensions of 3.4mm length, 2.4mm height, and 2.7mm depth. It operates within a temperature range of -25°C to 85°C.
Yageo NL322522T-220K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.11A |
| Maximum Saturation Current | 0.11A |
| Max DC Resistance | 3.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NL322522T-220K-S to view detailed technical specifications.
No datasheet is available for this part.