Inductor RF Wirewound 33uH 10% 2.52MHz 30Q-Factor Ferrite 0.07A 5.6Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
Yageo NL322522T-330K-N technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.7mm |
| Height | 2.4mm |
| Inductance | 33uH |
| Max DC Current | 70mA |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.