Inductor RF Wirewound 3.3uH 5% 7.96MHz 30Q-Factor Ferrite 0.26A 1.2Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
Yageo NL322522T-3R3J-N technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.7mm |
| Height | 2.4mm |
| Inductance | 3.3uH |
| Max DC Current | 260mA |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.