This Yageo fixed inductor features a ferrite core and a resistance of 1.5 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is available in a 1210 package and is RoHS compliant. It has a self-resonant frequency of 32MHz and a test frequency of 7.96MHz. The inductor is suitable for surface mount applications and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Yageo NL322522T-4R7J-N technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 220mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 2.7mm |
| Inductance | 4.7uH |
| Length | 3.4mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.