The NL322522T-5R6J-N is a fixed inductor from Yageo, featuring a ferrite core and a 1210 package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is RoHS compliant and suitable for surface mount applications. It has a self-resonant frequency of 30MHz and a test frequency of 7.96MHz.
Checking distributor stock and pricing after the page loads.
Yageo NL322522T-5R6J-N technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 2.7mm |
| Inductance | 5.6uH |
| Length | 3.4mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Resistance | 1.6R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.