This ferrite wirewound inductor has a 5.6uH inductance with a 10% tolerance, suitable for use in RF applications. It features a maximum DC current of 0.2A and a maximum saturation current of 0.2A. The inductor's maximum DC resistance is 1.6 ohms and its minimum quality factor is 30. It measures 3.4mm in length and 2.7mm in depth, with a height of 2.4mm. Operating temperature range is from -25°C to 85°C.
Yageo NL322522T-5R6K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NL322522T-5R6K-S to view detailed technical specifications.
No datasheet is available for this part.