The NL322522T-R15K-S is a 0.15uH wirewound ferrite inductor with a 10% tolerance, suitable for RF applications. It has a maximum DC current of 0.45A and a maximum saturation current of 0.45A. The inductor's maximum DC resistance is 0.25 ohms, with a minimum quality factor of 30 and a minimum self-resonant frequency of 450MHz. The inductor is available in a 1210 surface mount package with dimensions of 3.4mm in length, 2.4mm in height, and 2.7mm in depth. It operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Yageo NL322522T-R15K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 450MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.