The Yageo NL322522T-R27K-N is a wirewound ferrite inductor with a nominal inductance of 0.27uH and a tolerance of 10%. It has a maximum DC current rating of 0.45A and a maximum saturation current of 0.45A. The inductor's maximum DC resistance is 0.36 ohms and its minimum quality factor is 30. The device operates over a temperature range of -25 to 85 degrees Celsius and is packaged in a 1210 case size with dimensions of 3.4mm length, 2.4mm height, and 2.7mm product depth.
Checking distributor stock and pricing after the page loads.
Yageo NL322522T-R27K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 320MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.