The Yageo NL322522T-R33K-N is a fixed inductor with a ferrite core material, packaged in a 1210 case. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Yageo NL322522T-R33K-N technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 450mA |
| DC Resistance (DCR) | 400mR |
| Depth | 2.7mm |
| Inductance | 330nH |
| Length | 3.4mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Resistance | 0.4R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.