This ferrite wirewound inductor has a nominal inductance of 0.39uH with a tolerance of 10%. It operates within a temperature range of -25°C to 85°C. The inductor is a surface mount component with a case size of 1210 and dimensions of 3.4mm in length, 2.4mm in height, and 2.7mm in depth.
Yageo NL322522T-R39K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 250MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.