The NL322522T-R47K-N is a ferrite fixed inductor from Yageo with a core material of ferrite and a package case of 1210. It has a DC current rating of 450mA and a DC resistance of 500mR. The inductor measures 3.4mm in length and 2.7mm in depth, with a self resonant frequency of 220MHz. It is RoHS compliant and has a tolerance of 10%. The inductor is available in tape and reel packaging and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
Yageo NL322522T-R47K-N technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 450mA |
| DC Resistance (DCR) | 500mR |
| Depth | 2.7mm |
| Inductance | 470nH |
| Length | 3.4mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Resistance | 0.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.