Inductor RF Wirewound 0.56uH 5% 25.2MHz 30Q-Factor Ferrite 0.45A 0.55Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
Yageo NL322522T-R56J-N technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.7mm |
| Height | 2.4mm |
| Inductance | 560nH |
| Max DC Current | 450mA |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |