This Yageo NL322522T-R68K-N inductor is a wirewound ferrite type with a nominal inductance of 0.68uH and a tolerance of 10%. It has a maximum DC current rating of 0.45A and a maximum DC resistance of 0.6. The inductor's self resonant frequency is a minimum of 160MHz, and it has a minimum quality factor of 30. The device is a surface mount type with a case size of 1210 and dimensions of 3.4mm in length, 2.4mm in height, and 2.7mm in depth. It operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Yageo NL322522T-R68K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 160MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.