This ferrite wirewound inductor has a nominal inductance of 0.68uH with a tolerance of 10%. It is designed for surface mount applications and has a maximum operating temperature range of -25 to 85 degrees Celsius. The inductor has a maximum DC current rating of 0.45A and a maximum saturation current of 0.45A. The case size is 1210 with a product length of 3.4mm, height of 2.4mm, and product depth of 2.7mm.
Checking distributor stock and pricing after the page loads.
Yageo NL322522T-R68K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 160MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.