The NL322522T-R82K-S is a ferrite wirewound inductor from Yageo. It has a nominal inductance of 0.82uH with a tolerance of 10%. The inductor is designed to operate at a test frequency of 25.2MHz. The maximum DC current and saturation current are both 0.45A. The maximum DC resistance is 0.65. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 140MHz. It is available in a 1210 case size with dimensions of 3.4mm length, 2.4mm height, and 2.7mm depth. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Yageo NL322522T-R82K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 140MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.