The NL322522TB-R10K-S is a 0.1uH wirewound RF inductor from Yageo, offering a 10% tolerance. It has a maximum DC current of 0.45A and a maximum DC resistance of 0.44 ohms. The inductor's minimum quality factor is 28, and its minimum self-resonant frequency is 700MHz. The device is available in a 1210 surface mount package with dimensions of 3.4x2.4x2.7mm. It operates over a temperature range of -25C to 85C.
Yageo NL322522TB-R10K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.44Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.