This Yageo inductor is a wirewound ferrite type with an inductance of 15uH and a tolerance of 10%. It has a maximum DC current of 0.2A and a maximum saturation current of 0.2A. The inductor has a maximum DC resistance of 2.5 ohms and a minimum quality factor of 50. It operates over a temperature range of -25 to 85 degrees Celsius.
Yageo NL453232B-150K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 17MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NL453232B-150K-S to view detailed technical specifications.
No datasheet is available for this part.