The NL453232B-1R0K-N is a 1812 ferrite wirewound inductor from Yageo. It has an inductance of 1uH with a tolerance of 10%. The inductor can handle a maximum DC current of 0.45A and has a maximum DC resistance of 0.5R. It also features a minimum quality factor of 50 and a minimum self resonant frequency of 100MHz. The inductor is designed for surface mount applications and has a case size of 1812. It operates within a temperature range of -25 to 85 degrees Celsius.
Yageo NL453232B-1R0K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo NL453232B-1R0K-N to view detailed technical specifications.
No datasheet is available for this part.