This 47uH wirewound ferrite RF inductor features a 10% tolerance and a maximum DC current of 0.14A. The inductor's minimum quality factor is 50 and its minimum self resonant frequency is 10MHz. It has a maximum DC resistance of 5 ohms and operates over a temperature range of -25 to 85 degrees Celsius. The inductor is available in a 1812 surface mount package.
Yageo NL453232B-470K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.14A |
| Maximum Saturation Current | 0.14A |
| Max DC Resistance | 5Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 10MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo NL453232B-470K-N to view detailed technical specifications.
No datasheet is available for this part.