The NL453232T-181K-N is a 1812 ferrite fixed inductor with a resistance of 9.5 ohms and a current rating of 102mA. It operates within a temperature range of -25°C to 85°C and has a self-resonant frequency of 5MHz. The inductor is packaged in tape and reel format and is compliant with RoHS standards. Its dimensions are 4.8mm in length and 3.5mm in depth.
Checking distributor stock and pricing after the page loads.
Yageo NL453232T-181K-N technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 102mA |
| DC Resistance (DCR) | 9.5R |
| Depth | 3.5mm |
| Inductance | 180uH |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Resistance | 9.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.