Inductor RF Wirewound 180uH 10% 796KHz 40Q-Factor Ferrite 0.102A 9.5Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
Yageo NL453232T-181K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.102A |
| Maximum Saturation Current | 0.102A |
| Max DC Resistance | 9.5Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 5MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.