This 1812 ferrite inductor features an inductance of 1uH and a resistance of 0.5R. It has a maximum DC current rating of 450mA and a tolerance of 10%. The inductor is RoHS compliant and has a core material of ferrite.
Checking distributor stock and pricing after the page loads.
Yageo NL453232T-1R0K-N technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Depth | 3.5mm |
| Height | 3.5mm |
| Inductance | 1uH |
| Max DC Current | 450mA |
| Radiation Hardening | No |
| Resistance | 0.5R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.