The NL453232T-1R2K-N is a 1812 ferrite wirewound inductor with a nominal inductance of 1.2uH and a tolerance of 10%. It has a maximum DC current rating of 0.43A and a maximum DC resistance of 0.55R. The inductor's minimum quality factor is 50 and its minimum self resonant frequency is 80MHz. The inductor is designed for surface mount applications and has a case size of 1812. It operates over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Yageo NL453232T-1R2K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.43A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.