Inductor RF Wirewound 1.2uH 10% 7.96MHz 50Q-Factor Ferrite 0.43A 0.55Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
Yageo NL453232T-1R2K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.43A |
| Maximum Saturation Current | 0.43A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.