This 22uH wirewound ferrite RF inductor features a 10% tolerance and a maximum DC current of 0.18A. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 13MHz. It is designed for surface mount applications and has a case size of 1812. The operating temperature range is from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Yageo NL453232T-220K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.18A |
| Maximum Saturation Current | 0.18A |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.