The NL453232T-270K-N is a wirewound ferrite inductor with an inductance of 27uH and a tolerance of 10%. It has a maximum DC current rating of 0.17A and a maximum DC resistance of 3.6 ohms. The inductor operates over a temperature range of -25 to 85 degrees Celsius. It is available in a 1812 case size with a product length of 4.8mm and a height and depth of 3.5mm.
Checking distributor stock and pricing after the page loads.
Yageo NL453232T-270K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 12MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.