Inductor RF Wirewound 2.7uH 10% 7.96MHz 50Q-Factor Ferrite 0.37A 0.75Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 370mA |
| DC Resistance (DCR) | 750mR |
| Depth | 3.5mm |
| Inductance | 2.7uH |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Resistance | 0.75R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |