This 39uH wirewound ferrite RF inductor has a 10% tolerance and a maximum DC current of 0.15A. It has a minimum quality factor of 50 and a minimum self resonant frequency of 10MHz. The inductor is designed for surface mount applications and has a case size of 1812. It operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Yageo NL453232T-390K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 4.5Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 10MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.