This ferrite fixed inductor has a 47uH inductance value and a 5R DC resistance, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a 1812 package and is RoHS compliant. The inductor is designed for surface mount applications and has a self-resonant frequency of 10MHz. The inductor is rated for a maximum DC current of 140mA.
Yageo NL453232T-470J-N technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 140mA |
| DC Resistance (DCR) | 5R |
| Depth | 3.5mm |
| Inductance | 47uH |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo NL453232T-470J-N to view detailed technical specifications.
No datasheet is available for this part.