The Yageo NL453232T-470K-S is a 47uH wirewound ferrite RF inductor with a 10% tolerance. It has a maximum DC current of 0.14A and a maximum saturation current of 0.14A. The inductor's maximum DC resistance is 5 ohms and it has a minimum quality factor of 50. It operates over a temperature range of -25°C to 85°C and is available in a 1812 surface mount package.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.14A |
| Maximum Saturation Current | 0.14A |
| Max DC Resistance | 5Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 10MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |