Inductor RF Wirewound 470uH 10% 796KHz 30Q-Factor Ferrite 0.062A 26Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
Yageo NL453232T-471K-N technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 3.5mm |
| Inductance | 470uH |
| Max DC Current | 62mA |
| Resistance | 26R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.