This ferrite wirewound inductor has a 470uH inductance with a 10% tolerance, suitable for surface mount applications. It features a maximum DC current of 0.062A and a maximum saturation current of 0.062A. The inductor has a minimum quality factor of 30 and a minimum self-resonant frequency of 3MHz. It is rated for operation between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
Yageo NL453232T-471K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.062A |
| Maximum Saturation Current | 0.062A |
| Max DC Resistance | 26Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 3MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.