This Yageo fixed inductor features a ferrite core material and a 4.7uH inductance value. It has a resistance of 1R and a tolerance of 10%. The inductor is packaged in a 1812 case and has a height and depth of 3.5mm. It is RoHS compliant and can handle a maximum DC current of 315mA.
Yageo NL453232T-4R7K-N technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Depth | 3.5mm |
| Height | 3.5mm |
| Inductance | 4.7uH |
| Max DC Current | 315mA |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.