The NL453232T-6R8K-S is a 1812 wirewound ferrite RF inductor with a nominal inductance of 6.8uH and a tolerance of 10%. It has a maximum DC current rating of 0.285A and a maximum DC resistance of 1.2R. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 27MHz. It is designed to operate over a temperature range of -25 to 85 degrees Celsius.
Yageo NL453232T-6R8K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.285A |
| Maximum Saturation Current | 0.285A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 27MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NL453232T-6R8K-S to view detailed technical specifications.
No datasheet is available for this part.