This Yageo NL453232T-820K-N inductor features a ferrite core and wirewound technology. It has an inductance of 82uH with a tolerance of 10%. The inductor's maximum DC current is 0.12A and maximum DC resistance is 7 ohms. The minimum quality factor is 50 and minimum self resonant frequency is 8MHz. The inductor is available in a 1812 surface mount package with dimensions of 4.8mm length, 3.5mm height, and 3.5mm depth. It operates over a temperature range of -25°C to 85°C.
Yageo NL453232T-820K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 7Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 8MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.