This ferrite wirewound inductor has a nominal inductance of 5600 microhenries with a tolerance of 5%. It is designed for use in RF applications and has a maximum DC current rating of 33 milliamps. The inductor's maximum DC resistance is 85 ohms and its minimum quality factor is 30. It measures 5.9mm in length, 5.3mm in height, and 5.3mm in depth, with a case size of 2220. The operating temperature range is from -25 degrees Celsius to 85 degrees Celsius.
Yageo NL565050B-562J-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 5600uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.033A |
| Maximum Saturation Current | 0.033A |
| Max DC Resistance | 85Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.8MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.