This 10000uH wirewound ferrite RF inductor features a 10% tolerance and a minimum quality factor of 20. It has a maximum DC current rating of 0.025A and a maximum DC resistance of 150 ohms. The inductor is designed for surface mount applications and has a case size of 2220. It operates over a temperature range of -25°C to 85°C.
Yageo NL565050T-103K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 79.6KHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 150Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 0.5MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.