The NL565050T-152J-N is a ferrite wirewound inductor with a core material and 1500uH inductance. It has a tolerance of 5% and a maximum DC current rating of 0.07A. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 1.4MHz. It is available in a 2220 case size with a product length of 5.9mm and a height of 5.3mm. The operating temperature range is -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Yageo NL565050T-152J-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.07A |
| Max DC Resistance | 20Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 1.4MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.