The NL565050T-152K-S is a wirewound ferrite fixed inductor from Yageo with an inductance of 1500uH and a tolerance of 10%. It operates within a temperature range of -25°C to 85°C and has a maximum DC current of 0.07A. The inductor is designed for surface mount applications and has a case size of 2220.
Checking distributor stock and pricing after the page loads.
Yageo NL565050T-152K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 10% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.07A |
| Maximum Saturation Current | 0.07A |
| Max DC Resistance | 20Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 1.4MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.