The NL565050T-182J-S is a 2220 ferrite wirewound inductor from Yageo with an inductance of 1800uH and a tolerance of 5%. It has a maximum DC current of 0.06A and a maximum DC resistance of 30R. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 1.3MHz. It is designed for surface mount applications and has an operating temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Yageo NL565050T-182J-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1800uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.06A |
| Maximum Saturation Current | 0.06A |
| Max DC Resistance | 30Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 1.3MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.