Inductor RF Wirewound 2200uH 5% 252KHz 30Q-Factor Ferrite 0.055A 35Ohm DCR 2220 T/R
Checking distributor stock and pricing after the page loads.
Yageo NL565050T-222J-N technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 55mA |
| DC Resistance (DCR) | 35R |
| Depth | 5.3mm |
| Inductance | 2200uH |
| Length | 5.9mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 35R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2MHz |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.