Yageo's NL565050T-272J-N is a ferrite wirewound inductor with an inductance of 2700uH and a tolerance of 5%. It has a maximum DC current rating of 0.045A and a maximum DC resistance of 55 ohms. The inductor's self-resonant frequency is at least 1.1MHz. It is available in a 2220 case size with a product length of 5.9mm, height of 5.3mm, and product depth of 5.3mm. Operating temperature range is between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
Yageo NL565050T-272J-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2700uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.045A |
| Max DC Resistance | 55Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 1.1MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.