This ferrite wirewound inductor features a 3300uH inductance value with a 5% tolerance. It has a maximum DC current rating of 0.04A and a maximum DC resistance of 60 ohms. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 1MHz. It is designed for surface mount applications and has a case size of 2220.
Checking distributor stock and pricing after the page loads.
Yageo NL565050T-332J-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3300uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.04A |
| Max DC Resistance | 60Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 1MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.