This 2220 ferrite inductor has a 3.9mH inductance value with a 5% tolerance. It is designed for surface mount applications and has a maximum DC current rating of 38mA. The inductor is made from ferrite core material and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Yageo NL565050T-392J-N technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| Depth | 5.3mm |
| Height | 5.3mm |
| Inductance | 3.9mH |
| Max DC Current | 38mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.