The NL565050T-392K-N is a 2220 wirewound ferrite inductor with an inductance of 3900uH and a tolerance of 10%. It has a maximum DC current rating of 0.038A and a maximum DC resistance of 70 ohms. The inductor is designed for operation at frequencies up to 252KHz. It has a minimum quality factor of 30 and a minimum self-resonant frequency of 1M. The inductor is available in a surface mount package with dimensions of 5.9mm in length, 5.3mm in height, and 5.3mm in depth. It can operate over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Yageo NL565050T-392K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3900uH |
| Tolerance | 10% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.038A |
| Max DC Resistance | 70Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 1MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.