Inductor RF Wirewound 3900uH 10% 252KHz 30Q-Factor Ferrite 0.038A 70Ohm DCR 2220 T/R
Checking distributor stock and pricing after the page loads.
Yageo NL565050T-392K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3900uH |
| Tolerance | 10% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.038A |
| Maximum Saturation Current | 0.038A |
| Max DC Resistance | 70Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 1MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.