This ferrite wirewound inductor has a 4700uH inductance with a tolerance of 5% and a minimum self resonant frequency of 0.9MHz. It is designed for operation over a temperature range of -25 to 85 degrees Celsius. The inductor has a maximum DC current rating of 0.036A and a maximum DC resistance of 78 ohms. It is available in a 2220 case size with a product length of 5.9mm and a height of 5.3mm.
Checking distributor stock and pricing after the page loads.
Yageo NL565050T-472J-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4700uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.036A |
| Max DC Resistance | 78Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.9MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.